
ECS-2520MVLC-080-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-080-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-080-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-080-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-080-BN-TR |
Description | XTAL OSC XO 8.0MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-080-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹104.83400 | ₹1,048.34 |
| 25 | ₹99.11280 | ₹2,477.82 |
| 50 | ₹94.99380 | ₹4,749.69 |
| 100 | ₹91.07070 | ₹9,107.07 |
| 250 | ₹86.12252 | ₹21,530.63 |
| 500 | ₹82.56094 | ₹41,280.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹79.14846 | ₹79,148.46 |
| 2,000 | ₹75.87810 | ₹1,51,756.20 |
| 3,000 | ₹74.02944 | ₹2,22,088.32 |
| 5,000 | ₹71.76571 | ₹3,58,828.55 |
| 7,000 | ₹70.31296 | ₹4,92,190.72 |
| 10,000 | ₹68.80603 | ₹6,88,060.30 |

