
SG73P2BTTD2R20F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD2R20FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD2R20FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD2R20F |
Description | RES 2.2 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD2R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.70900 | ₹67.09 |
| 25 | ₹5.21840 | ₹130.46 |
| 50 | ₹4.37980 | ₹218.99 |
| 100 | ₹3.72740 | ₹372.74 |
| 250 | ₹3.06768 | ₹766.92 |
| 500 | ₹2.68934 | ₹1,344.67 |
| 1,000 | ₹2.39115 | ₹2,391.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.43085 | ₹12,154.25 |
| 10,000 | ₹2.36525 | ₹23,652.50 |
| 15,000 | ₹2.33245 | ₹34,986.75 |
| 25,000 | ₹2.30102 | ₹57,525.50 |
| 35,000 | ₹1.46949 | ₹51,432.15 |