
SR733ATTER887F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER887FTR-ND - Tape & Reel (TR) 2019-SR733ATTER887FCT-ND - Cut Tape (CT) 2019-SR733ATTER887FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTER887F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 887 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER887F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹54.98000 | ₹549.80 |
| 25 | ₹46.92840 | ₹1,173.21 |
| 50 | ₹41.89640 | ₹2,094.82 |
| 100 | ₹37.60990 | ₹3,760.99 |
| 250 | ₹32.90584 | ₹8,226.46 |
| 500 | ₹29.96302 | ₹14,981.51 |
| 1,000 | ₹27.46285 | ₹27,462.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹23.53226 | ₹94,129.04 |
| 8,000 | ₹21.99865 | ₹1,75,989.20 |
| 12,000 | ₹21.21123 | ₹2,54,534.76 |
| 20,000 | ₹20.32047 | ₹4,06,409.40 |
| 28,000 | ₹19.78981 | ₹5,54,114.68 |
| 40,000 | ₹19.45258 | ₹7,78,103.20 |