1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR73W3ATTE1R00F

DigiKey Part Number
2019-SR73W3ATTE1R00FTR-ND - Tape & Reel (TR)
2019-SR73W3ATTE1R00FCT-ND - Cut Tape (CT)
2019-SR73W3ATTE1R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR73W3ATTE1R00F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR73W3ATTE1R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹54.98000₹549.80
25₹46.92840₹1,173.21
50₹41.89640₹2,094.82
100₹37.60990₹3,760.99
250₹32.90584₹8,226.46
500₹29.96302₹14,981.51
1,000₹27.46285₹27,462.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹23.53226₹94,129.04
8,000₹21.99865₹1,75,989.20
12,000₹21.21123₹2,54,534.76
20,000₹20.32047₹4,06,409.40
28,000₹19.78981₹5,54,114.68
40,000₹19.45258₹7,78,103.20
Manufacturers Standard Package