
SR73W3ATTE1R0J | |
|---|---|
DigiKey Part Number | 2019-SR73W3ATTE1R0JTR-ND - Tape & Reel (TR) 2019-SR73W3ATTE1R0JCT-ND - Cut Tape (CT) 2019-SR73W3ATTE1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR73W3ATTE1R0J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR73W3ATTE1R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹43.14500 | ₹431.45 |
| 25 | ₹36.79000 | ₹919.75 |
| 50 | ₹32.76420 | ₹1,638.21 |
| 100 | ₹29.34430 | ₹2,934.43 |
| 250 | ₹25.59632 | ₹6,399.08 |
| 500 | ₹23.24990 | ₹11,624.95 |
| 1,000 | ₹21.25386 | ₹21,253.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.11769 | ₹72,470.76 |
| 8,000 | ₹16.89404 | ₹1,35,152.32 |
| 12,000 | ₹16.26562 | ₹1,95,187.44 |
| 20,000 | ₹15.55470 | ₹3,11,094.00 |
| 28,000 | ₹15.13121 | ₹4,23,673.88 |
| 40,000 | ₹14.71745 | ₹5,88,698.00 |
| 48,000 | ₹14.56031 | ₹6,98,894.88 |