
TLR2BPDTD12L0F75 | |
---|---|
DigiKey Part Number | 2019-TLR2BPDTD12L0F75TR-ND - Tape & Reel (TR) 2019-TLR2BPDTD12L0F75CT-ND - Cut Tape (CT) 2019-TLR2BPDTD12L0F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BPDTD12L0F75 |
Description | RES 12M OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BPDTD12L0F75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹101.16000 | ₹101.16 |
10 | ₹65.93400 | ₹659.34 |
25 | ₹56.40320 | ₹1,410.08 |
50 | ₹50.43980 | ₹2,521.99 |
100 | ₹45.38160 | ₹4,538.16 |
250 | ₹39.83360 | ₹9,958.40 |
500 | ₹36.35856 | ₹18,179.28 |
1,000 | ₹33.40617 | ₹33,406.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹28.15117 | ₹1,40,755.85 |
10,000 | ₹26.43405 | ₹2,64,340.50 |
15,000 | ₹25.55221 | ₹3,83,283.15 |
25,000 | ₹24.55500 | ₹6,13,875.00 |
35,000 | ₹24.40350 | ₹8,54,122.50 |