
TLR2HDTE5L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2HDTE5L00F75TR-ND - Tape & Reel (TR) 2019-TLR2HDTE5L00F75CT-ND - Cut Tape (CT) 2019-TLR2HDTE5L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2HDTE5L00F75 |
Description | RES 5M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2HDTE5L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹63.92600 | ₹639.26 |
| 25 | ₹54.64440 | ₹1,366.11 |
| 50 | ₹48.84820 | ₹2,442.41 |
| 100 | ₹43.90920 | ₹4,390.92 |
| 250 | ₹38.49328 | ₹9,623.32 |
| 500 | ₹35.10876 | ₹17,554.38 |
| 1,000 | ₹32.22931 | ₹32,229.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.70560 | ₹1,10,822.40 |
| 8,000 | ₹25.94112 | ₹2,07,528.96 |
| 12,000 | ₹25.03496 | ₹3,00,419.52 |
| 20,000 | ₹24.00993 | ₹4,80,198.60 |
| 28,000 | ₹23.39937 | ₹6,55,182.36 |
| 40,000 | ₹23.29650 | ₹9,31,860.00 |