
TLR2HWDTE5L00F50 | |
|---|---|
DigiKey Part Number | 2019-TLR2HWDTE5L00F50TR-ND - Tape & Reel (TR) 2019-TLR2HWDTE5L00F50CT-ND - Cut Tape (CT) 2019-TLR2HWDTE5L00F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2HWDTE5L00F50 |
Description | RES 5M OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2HWDTE5L00F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹71.84600 | ₹718.46 |
| 25 | ₹61.50280 | ₹1,537.57 |
| 50 | ₹55.01700 | ₹2,750.85 |
| 100 | ₹49.51900 | ₹4,951.90 |
| 250 | ₹43.48432 | ₹10,871.08 |
| 500 | ₹39.70470 | ₹19,852.35 |
| 1,000 | ₹36.49537 | ₹36,495.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹31.45167 | ₹1,25,806.68 |
| 8,000 | ₹29.48417 | ₹2,35,873.36 |
| 12,000 | ₹28.47391 | ₹3,41,686.92 |
| 20,000 | ₹27.33108 | ₹5,46,621.60 |
| 28,000 | ₹26.79098 | ₹7,50,147.44 |