
TLR3AWDTE1L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3AWDTE1L00F75TR-ND - Tape & Reel (TR) 2019-TLR3AWDTE1L00F75CT-ND - Cut Tape (CT) 2019-TLR3AWDTE1L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTE1L00F75 |
Description | RES 0.001 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3AWDTE1L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹85.91700 | ₹859.17 |
| 25 | ₹73.72880 | ₹1,843.22 |
| 50 | ₹66.08760 | ₹3,304.38 |
| 100 | ₹59.57380 | ₹5,957.38 |
| 250 | ₹52.44136 | ₹13,110.34 |
| 500 | ₹47.97774 | ₹23,988.87 |
| 1,000 | ₹44.18414 | ₹44,184.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹40.96131 | ₹81,922.62 |
| 4,000 | ₹38.22350 | ₹1,52,894.00 |
| 6,000 | ₹36.81763 | ₹2,20,905.78 |
| 10,000 | ₹35.22738 | ₹3,52,273.80 |
| 14,000 | ₹34.27974 | ₹4,79,916.36 |
| 20,000 | ₹33.35421 | ₹6,67,084.20 |
| 24,000 | ₹33.19751 | ₹7,96,740.24 |