
SR733ATTER10J | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER10JTR-ND - Tape & Reel (TR) 2019-SR733ATTER10JCT-ND - Cut Tape (CT) 2019-SR733ATTER10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTER10J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹51.62500 | ₹516.25 |
| 25 | ₹44.05840 | ₹1,101.46 |
| 50 | ₹39.32440 | ₹1,966.22 |
| 100 | ₹35.28020 | ₹3,528.02 |
| 250 | ₹30.84456 | ₹7,711.14 |
| 500 | ₹28.06576 | ₹14,032.88 |
| 1,000 | ₹25.70722 | ₹25,707.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹21.99819 | ₹87,992.76 |
| 8,000 | ₹20.55124 | ₹1,64,409.92 |
| 12,000 | ₹19.80824 | ₹2,37,698.88 |
| 20,000 | ₹18.96778 | ₹3,79,355.60 |
| 28,000 | ₹18.46700 | ₹5,17,076.00 |
| 40,000 | ₹18.05479 | ₹7,22,191.60 |