
TLRH3APTTE50L0F | |
|---|---|
DigiKey Part Number | 2019-TLRH3APTTE50L0FTR-ND - Tape & Reel (TR) 2019-TLRH3APTTE50L0FCT-ND - Cut Tape (CT) 2019-TLRH3APTTE50L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRH3APTTE50L0F |
Description | RES 0.05 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH3APTTE50L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹190.10000 | ₹190.10 |
| 10 | ₹126.17400 | ₹1,261.74 |
| 25 | ₹108.72960 | ₹2,718.24 |
| 50 | ₹97.78940 | ₹4,889.47 |
| 100 | ₹88.49870 | ₹8,849.87 |
| 250 | ₹78.30980 | ₹19,577.45 |
| 500 | ₹71.93586 | ₹35,967.93 |
| 1,000 | ₹66.51989 | ₹66,519.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹61.91977 | ₹1,23,839.54 |
| 4,000 | ₹58.01225 | ₹2,32,049.00 |
| 6,000 | ₹56.00587 | ₹3,36,035.22 |
| 10,000 | ₹53.73636 | ₹5,37,363.60 |
| 14,000 | ₹52.41713 | ₹7,33,839.82 |