220 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRH3AWTTER220F

DigiKey Part Number
2019-TLRH3AWTTER220FTR-ND - Tape & Reel (TR)
2019-TLRH3AWTTER220FCT-ND - Cut Tape (CT)
2019-TLRH3AWTTER220FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRH3AWTTER220F
Description
RES 0.22 OHM 1% 2W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRH3AWTTER220F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹179.85000₹179.85
10₹119.09200₹1,190.92
25₹102.50480₹2,562.62
50₹92.16100₹4,608.05
100₹83.34560₹8,334.56
250₹73.69520₹18,423.80
500₹67.65676₹33,828.38
1,000₹62.52315₹62,523.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹58.16391₹1,16,327.82
4,000₹54.46070₹2,17,842.80
6,000₹52.55939₹3,15,356.34
10,000₹50.40831₹5,04,083.10
14,000₹49.12693₹6,87,777.02
Manufacturers Standard Package