
UR732ATTD75L0F | |
|---|---|
DigiKey Part Number | 2019-UR732ATTD75L0FTR-ND - Tape & Reel (TR) 2019-UR732ATTD75L0FCT-ND - Cut Tape (CT) 2019-UR732ATTD75L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR732ATTD75L0F |
Description | RES 75M OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR732ATTD75L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹35.87700 | ₹358.77 |
| 25 | ₹30.49040 | ₹762.26 |
| 50 | ₹27.13580 | ₹1,356.79 |
| 100 | ₹24.25630 | ₹2,425.63 |
| 250 | ₹21.10848 | ₹5,277.12 |
| 500 | ₹19.13482 | ₹9,567.41 |
| 1,000 | ₹17.45840 | ₹17,458.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.47328 | ₹72,366.40 |
| 10,000 | ₹13.49743 | ₹1,34,974.30 |
| 15,000 | ₹12.99628 | ₹1,94,944.20 |
| 25,000 | ₹12.42945 | ₹3,10,736.25 |
| 35,000 | ₹12.09171 | ₹4,23,209.85 |
| 50,000 | ₹11.76184 | ₹5,88,092.00 |