100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR732ATTDR100F

DigiKey Part Number
2019-UR732ATTDR100FTR-ND - Tape & Reel (TR)
2019-UR732ATTDR100FCT-ND - Cut Tape (CT)
2019-UR732ATTDR100FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UR732ATTDR100F
Description
RES 100M OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UR732ATTDR100F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹35.87700₹358.77
25₹30.49040₹762.26
50₹27.13580₹1,356.79
100₹24.25630₹2,425.63
250₹21.10848₹5,277.12
500₹19.13482₹9,567.41
1,000₹17.45840₹17,458.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.47328₹72,366.40
10,000₹13.49743₹1,34,974.30
15,000₹12.99628₹1,94,944.20
25,000₹12.42945₹3,10,736.25
35,000₹12.09171₹4,23,209.85
50,000₹11.76184₹5,88,092.00
Manufacturers Standard Package