
UR73D3ATTE75L0F | |
|---|---|
DigiKey Part Number | 2019-UR73D3ATTE75L0FTR-ND - Tape & Reel (TR) 2019-UR73D3ATTE75L0FCT-ND - Cut Tape (CT) 2019-UR73D3ATTE75L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73D3ATTE75L0F |
Description | RES 75M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73D3ATTE75L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹66.53500 | ₹665.35 |
| 25 | ₹56.95520 | ₹1,423.88 |
| 50 | ₹50.91680 | ₹2,545.84 |
| 100 | ₹45.79160 | ₹4,579.16 |
| 250 | ₹40.16688 | ₹10,041.72 |
| 500 | ₹36.64820 | ₹18,324.10 |
| 1,000 | ₹33.65785 | ₹33,657.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹28.95918 | ₹1,15,836.72 |
| 8,000 | ₹27.12610 | ₹2,17,008.80 |
| 12,000 | ₹26.18480 | ₹3,14,217.60 |
| 20,000 | ₹25.12020 | ₹5,02,404.00 |
| 28,000 | ₹24.48599 | ₹6,85,607.72 |