
UR73V2ATTD50L0F | |
|---|---|
DigiKey Part Number | 2019-UR73V2ATTD50L0FTR-ND - Tape & Reel (TR) 2019-UR73V2ATTD50L0FCT-ND - Cut Tape (CT) 2019-UR73V2ATTD50L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73V2ATTD50L0F |
Description | RES 50M OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73V2ATTD50L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹38.85900 | ₹388.59 |
| 25 | ₹33.02520 | ₹825.63 |
| 50 | ₹29.40960 | ₹1,470.48 |
| 100 | ₹26.31570 | ₹2,631.57 |
| 250 | ₹22.92004 | ₹5,730.01 |
| 500 | ₹20.79352 | ₹10,396.76 |
| 1,000 | ₹18.98758 | ₹18,987.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.77192 | ₹78,859.60 |
| 10,000 | ₹14.72097 | ₹1,47,209.70 |
| 15,000 | ₹14.18123 | ₹2,12,718.45 |
| 25,000 | ₹13.57068 | ₹3,39,267.00 |
| 35,000 | ₹13.20701 | ₹4,62,245.35 |
| 50,000 | ₹12.85173 | ₹6,42,586.50 |