50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR73V2ATTD50L0F

DigiKey Part Number
2019-UR73V2ATTD50L0FTR-ND - Tape & Reel (TR)
2019-UR73V2ATTD50L0FCT-ND - Cut Tape (CT)
2019-UR73V2ATTD50L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UR73V2ATTD50L0F
Description
RES 50M OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UR73V2ATTD50L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹60.57000₹60.57
10₹38.85900₹388.59
25₹33.02520₹825.63
50₹29.40960₹1,470.48
100₹26.31570₹2,631.57
250₹22.92004₹5,730.01
500₹20.79352₹10,396.76
1,000₹18.98758₹18,987.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹15.77192₹78,859.60
10,000₹14.72097₹1,47,209.70
15,000₹14.18123₹2,12,718.45
25,000₹13.57068₹3,39,267.00
35,000₹13.20701₹4,62,245.35
50,000₹12.85173₹6,42,586.50
Manufacturers Standard Package