
UR73V2BTTD30L0F | |
|---|---|
DigiKey Part Number | 2019-UR73V2BTTD30L0FTR-ND - Tape & Reel (TR) 2019-UR73V2BTTD30L0FCT-ND - Cut Tape (CT) 2019-UR73V2BTTD30L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73V2BTTD30L0F |
Description | RES 30M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73V2BTTD30L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹46.03400 | ₹460.34 |
| 25 | ₹39.25000 | ₹981.25 |
| 50 | ₹34.98200 | ₹1,749.10 |
| 100 | ₹31.33850 | ₹3,133.85 |
| 250 | ₹27.35940 | ₹6,839.85 |
| 500 | ₹24.86762 | ₹12,433.81 |
| 1,000 | ₹22.74950 | ₹22,749.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹18.97752 | ₹94,887.60 |
| 10,000 | ₹17.74476 | ₹1,77,447.60 |
| 15,000 | ₹17.11175 | ₹2,56,676.25 |
| 25,000 | ₹16.39567 | ₹4,09,891.75 |
| 35,000 | ₹15.96907 | ₹5,58,917.45 |
| 50,000 | ₹15.72514 | ₹7,86,257.00 |