
UR73VD2BTTD25L0F | |
|---|---|
DigiKey Part Number | 2019-UR73VD2BTTD25L0FTR-ND - Tape & Reel (TR) 2019-UR73VD2BTTD25L0FCT-ND - Cut Tape (CT) 2019-UR73VD2BTTD25L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73VD2BTTD25L0F |
Description | RES 25M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73VD2BTTD25L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹47.43200 | ₹474.32 |
| 25 | ₹40.44280 | ₹1,011.07 |
| 50 | ₹36.06300 | ₹1,803.15 |
| 100 | ₹32.33550 | ₹3,233.55 |
| 250 | ₹28.23536 | ₹7,058.84 |
| 500 | ₹25.67274 | ₹12,836.37 |
| 1,000 | ₹23.49219 | ₹23,492.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹19.61230 | ₹98,061.50 |
| 10,000 | ₹18.34432 | ₹1,83,443.20 |
| 15,000 | ₹17.69304 | ₹2,65,395.60 |
| 25,000 | ₹16.95646 | ₹4,23,911.50 |
| 35,000 | ₹16.51759 | ₹5,78,115.65 |
| 50,000 | ₹16.30755 | ₹8,15,377.50 |