
WG732HTTE220K | |
|---|---|
DigiKey Part Number | 2019-WG732HTTE220KTR-ND - Tape & Reel (TR) 2019-WG732HTTE220KCT-ND - Cut Tape (CT) 2019-WG732HTTE220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WG732HTTE220K |
Description | RES 22 OHM 10% 1.5W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WG732HTTE220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.89900 | ₹218.99 |
| 25 | ₹18.52520 | ₹463.13 |
| 50 | ₹16.40080 | ₹820.04 |
| 100 | ₹14.60220 | ₹1,460.22 |
| 250 | ₹12.62484 | ₹3,156.21 |
| 500 | ₹11.38920 | ₹5,694.60 |
| 1,000 | ₹10.33712 | ₹10,337.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.68307 | ₹34,732.28 |
| 8,000 | ₹8.03753 | ₹64,300.24 |
| 12,000 | ₹7.70594 | ₹92,471.28 |
| 20,000 | ₹7.33085 | ₹1,46,617.00 |
| 28,000 | ₹7.10736 | ₹1,99,006.08 |
| 40,000 | ₹6.88903 | ₹2,75,561.20 |
| 48,000 | ₹6.78431 | ₹3,25,646.88 |
| 96,000 | ₹6.42499 | ₹6,16,799.04 |
| 1,00,000 | ₹6.40654 | ₹6,40,654.00 |