11 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2ATTD11R0F

DigiKey Part Number
2019-WK73R2ATTD11R0FTR-ND - Tape & Reel (TR)
2019-WK73R2ATTD11R0FCT-ND - Cut Tape (CT)
2019-WK73R2ATTD11R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2ATTD11R0F
Description
RES 11 OHM 1% 1W 805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2ATTD11R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.43700₹104.37
25₹8.31200₹207.80
50₹7.11940₹355.97
100₹6.15960₹615.96
250₹5.19976₹1,299.94
500₹4.64626₹2,323.13
1,000₹4.20828₹4,208.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.50715₹17,535.75
10,000₹3.30289₹33,028.90
15,000₹3.20342₹48,051.30
25,000₹3.09556₹77,389.00
35,000₹3.03384₹1,06,184.40
50,000₹2.97543₹1,48,771.50
60,000₹2.94814₹1,76,888.40
1,20,000₹2.85806₹3,42,967.20
1,25,000₹2.85336₹3,56,670.00
Manufacturers Standard Package