
WK73R2BTTD1503F | |
---|---|
DigiKey Part Number | 2019-WK73R2BTTD1503FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1503FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1503F |
Description | RES 150K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD1503F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹11.98000 | ₹119.80 |
25 | ₹9.61960 | ₹240.49 |
50 | ₹8.30600 | ₹415.30 |
100 | ₹5.76810 | ₹576.81 |
250 | ₹4.64996 | ₹1,162.49 |
500 | ₹4.43168 | ₹2,215.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.15524 | ₹15,776.20 |
10,000 | ₹2.08122 | ₹20,812.20 |
15,000 | ₹2.01505 | ₹30,225.75 |
25,000 | ₹1.93538 | ₹48,384.50 |
35,000 | ₹1.88976 | ₹66,141.60 |
50,000 | ₹1.84664 | ₹92,332.00 |
60,000 | ₹1.82649 | ₹1,09,589.40 |
1,20,000 | ₹1.75998 | ₹2,11,197.60 |
1,25,000 | ₹1.75651 | ₹2,19,563.75 |