
WK73R2H2TTE1000F | |
|---|---|
DigiKey Part Number | 2019-WK73R2H2TTE1000FTR-ND - Tape & Reel (TR) 2019-WK73R2H2TTE1000FCT-ND - Cut Tape (CT) 2019-WK73R2H2TTE1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2H2TTE1000F |
Description | RES 100 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹26.09200 | ₹260.92 |
| 25 | ₹21.73080 | ₹543.27 |
| 50 | ₹19.21500 | ₹960.75 |
| 100 | ₹17.22080 | ₹1,722.08 |
| 250 | ₹15.20052 | ₹3,800.13 |
| 500 | ₹14.03382 | ₹7,016.91 |
| 1,000 | ₹13.10568 | ₹13,105.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.78034 | ₹47,121.36 |
| 8,000 | ₹11.31301 | ₹90,504.08 |
| 12,000 | ₹11.08517 | ₹1,33,022.04 |
| 20,000 | ₹10.83818 | ₹2,16,763.60 |
| 28,000 | ₹10.69665 | ₹2,99,506.20 |
| 40,000 | ₹10.56282 | ₹4,22,512.80 |