
WK73S2BTTD1R00F | |
|---|---|
DigiKey Part Number | 2019-WK73S2BTTD1R00FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTD1R00FCT-ND - Cut Tape (CT) 2019-WK73S2BTTD1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTD1R00F |
Description | RES 1 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTD1R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹11.83500 | ₹118.35 |
| 25 | ₹9.46760 | ₹236.69 |
| 50 | ₹8.12580 | ₹406.29 |
| 100 | ₹7.05420 | ₹705.42 |
| 250 | ₹5.97508 | ₹1,493.77 |
| 500 | ₹5.35446 | ₹2,677.23 |
| 1,000 | ₹4.86151 | ₹4,861.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.07521 | ₹20,376.05 |
| 10,000 | ₹3.84588 | ₹38,458.80 |
| 15,000 | ₹3.73421 | ₹56,013.15 |
| 25,000 | ₹3.61312 | ₹90,328.00 |
| 35,000 | ₹3.54381 | ₹1,24,033.35 |
| 50,000 | ₹3.47826 | ₹1,73,913.00 |