
WK73S2BTTD62L0F | |
|---|---|
DigiKey Part Number | 2019-WK73S2BTTD62L0FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTD62L0FCT-ND - Cut Tape (CT) 2019-WK73S2BTTD62L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTD62L0F |
Description | RES 62 MOHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTD62L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹18.07800 | ₹180.78 |
| 25 | ₹14.79800 | ₹369.95 |
| 50 | ₹12.87840 | ₹643.92 |
| 100 | ₹11.37800 | ₹1,137.80 |
| 250 | ₹9.86280 | ₹2,465.70 |
| 500 | ₹8.98872 | ₹4,494.36 |
| 1,000 | ₹8.29262 | ₹8,292.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.17868 | ₹35,893.40 |
| 10,000 | ₹6.85383 | ₹68,538.30 |
| 15,000 | ₹6.69548 | ₹1,00,432.20 |
| 25,000 | ₹6.52380 | ₹1,63,095.00 |
| 35,000 | ₹6.42547 | ₹2,24,891.45 |
| 50,000 | ₹6.33244 | ₹3,16,622.00 |