
WK73S2JTTE1R10F | |
|---|---|
DigiKey Part Number | 2019-WK73S2JTTE1R10FTR-ND - Tape & Reel (TR) 2019-WK73S2JTTE1R10FCT-ND - Cut Tape (CT) 2019-WK73S2JTTE1R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2JTTE1R10F |
Description | RES 1.1 OHM 1% 1W 1812 |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2JTTE1R10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹19.75500 | ₹197.55 |
| 25 | ₹16.17720 | ₹404.43 |
| 50 | ₹14.12700 | ₹706.35 |
| 100 | ₹12.52420 | ₹1,252.42 |
| 250 | ₹10.90276 | ₹2,725.69 |
| 500 | ₹9.96718 | ₹4,983.59 |
| 1,000 | ₹9.22262 | ₹9,222.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.16100 | ₹32,644.00 |
| 8,000 | ₹7.78686 | ₹62,294.88 |
| 12,000 | ₹7.60437 | ₹91,252.44 |
| 20,000 | ₹7.40656 | ₹1,48,131.20 |
| 28,000 | ₹7.29330 | ₹2,04,212.40 |
| 40,000 | ₹7.18613 | ₹2,87,445.20 |