
WU732B15TTD62L0F | |
|---|---|
DigiKey Part Number | 2019-WU732B15TTD62L0FTR-ND - Tape & Reel (TR) 2019-WU732B15TTD62L0FCT-ND - Cut Tape (CT) 2019-WU732B15TTD62L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732B15TTD62L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732B15TTD62L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹39.41800 | ₹394.18 |
| 25 | ₹33.54680 | ₹838.67 |
| 50 | ₹29.85680 | ₹1,492.84 |
| 100 | ₹26.71640 | ₹2,671.64 |
| 250 | ₹23.27788 | ₹5,819.47 |
| 500 | ₹21.12340 | ₹10,561.70 |
| 1,000 | ₹19.29137 | ₹19,291.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹16.03041 | ₹80,152.05 |
| 10,000 | ₹14.96465 | ₹1,49,646.50 |
| 15,000 | ₹14.41724 | ₹2,16,258.60 |
| 25,000 | ₹13.79813 | ₹3,44,953.25 |
| 35,000 | ₹13.42927 | ₹4,70,024.45 |
| 50,000 | ₹13.06889 | ₹6,53,444.50 |