Similar

Z25CT52R | |
|---|---|
DigiKey Part Number | 2019-Z25CT52RTR-ND - Tape & Reel (TR) 2019-Z25CT52RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z25CT52R |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹3.20560 | ₹80.14 |
| 50 | ₹2.81420 | ₹140.71 |
| 100 | ₹2.47870 | ₹247.87 |
| 250 | ₹2.10228 | ₹525.57 |
| 500 | ₹1.86558 | ₹932.79 |
| 1,000 | ₹1.66523 | ₹1,665.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.30721 | ₹6,536.05 |
| 10,000 | ₹1.18980 | ₹11,898.00 |
| 15,000 | ₹1.12960 | ₹16,944.00 |
| 25,000 | ₹1.06135 | ₹26,533.75 |
| 35,000 | ₹1.02071 | ₹35,724.85 |
| 50,000 | ₹0.98099 | ₹49,049.50 |
