
Z25YCT52R | |
|---|---|
DigiKey Part Number | 2019-Z25YCT52RTR-ND - Tape & Reel (TR) 2019-Z25YCT52RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z25YCT52R |
Description | RESISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 25 | ₹2.83280 | ₹70.82 |
| 50 | ₹2.46020 | ₹123.01 |
| 100 | ₹2.16190 | ₹216.19 |
| 250 | ₹1.83392 | ₹458.48 |
| 500 | ₹1.62516 | ₹812.58 |
| 1,000 | ₹1.44904 | ₹1,449.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.13351 | ₹5,667.55 |
| 10,000 | ₹1.03036 | ₹10,303.60 |
| 15,000 | ₹0.97733 | ₹14,659.95 |
| 25,000 | ₹0.91729 | ₹22,932.25 |
| 35,000 | ₹0.88151 | ₹30,852.85 |
| 50,000 | ₹0.84658 | ₹42,329.00 |