Selector Switch 3 Position DPST-NO/NC 6A (AC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-2202-3S-11

DigiKey Part Number
5055-KH-2202-3S-11-ND
Manufacturer
Manufacturer Product Number
KH-2202-3S-11
Description
22mm Panel Mount Selector Switch
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC 6A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Manufacturer
KOINO
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.50mm Dia
Type
Standard
Operating Temperature
-10°C ~ 55°C
Circuit
DPST-NO/NC
Depth Behind Flange
46.00mm
Number of Positions
3
Mechanical Life
500,000 Cycles
Switch Function
On-Off, Off-On
Electrical Life
500,000 Cycles
Current Rating (Amps)
6A (AC)
Approval Agency
CCC, CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹1,367.97000₹13,679.70
20₹985.90800₹19,718.16
40₹782.76250₹31,310.50
80₹676.53038₹54,122.43
120₹639.25600₹76,710.72