
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | White | |
Ratings | AC | |
Voltage | 110V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,644.73300 | ₹16,447.33 |
| 20 | ₹1,353.99250 | ₹27,079.85 |
| 40 | ₹1,160.16575 | ₹46,406.63 |
| 80 | ₹1,094.00363 | ₹87,520.29 |
| 120 | ₹1,049.27433 | ₹1,25,912.92 |