
Category | Ratings AC |
Manufacturer KOINO | Voltage 230V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Faston Terminal |
Lamp Color Green | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,425.74600 | ₹14,257.46 |
| 20 | ₹1,135.00550 | ₹22,700.11 |
| 40 | ₹941.17850 | ₹37,647.14 |
| 80 | ₹875.01650 | ₹70,001.32 |
| 120 | ₹830.28725 | ₹99,634.47 |