
Category | Ratings AC |
Manufacturer KOINO | Voltage 220V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Faston Terminal |
Lamp Color Blue | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,183.46200 | ₹11,834.62 |
| 20 | ₹892.72200 | ₹17,854.44 |
| 40 | ₹698.89500 | ₹27,955.80 |
| 80 | ₹632.73300 | ₹50,618.64 |
| 120 | ₹588.00367 | ₹70,560.44 |