
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Green | |
Ratings | AC | |
Voltage | 380V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.19" (30.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,326.03700 | ₹13,260.37 |
| 20 | ₹1,035.29650 | ₹20,705.93 |
| 40 | ₹842.40150 | ₹33,696.06 |
| 80 | ₹775.30750 | ₹62,024.60 |
| 120 | ₹730.57825 | ₹87,669.39 |