New at DigiKey
3 Circuit 0.945" (24.00mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-60100-3P

DigiKey Part Number
5055-KH-60100-3P-ND
Manufacturer
Manufacturer Product Number
KH-60100-3P
Description
FIXED, PANEL-MOUNT BARRIER TERMI
Customer Reference
Detailed Description
3 Circuit 0.945" (24.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
100A
Manufacturer
KOINO
Voltage Rating
600V
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Top Termination
Screws
Part Status
Active
Bottom Termination
Closed
Terminal Block Type
Barrier Block
Barrier Type
2 Wall (Dual)
Number of Circuits
3
Color
Black
Number of Wire Entries
6
Terminal Screw Material
Steel, Galvanized
Pitch
0.945" (24.00mm)
Terminal Screw Finish
Nickel
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹1,975.54300₹19,755.43
20₹1,576.70700₹31,534.14
40₹1,363.31125₹54,532.45
80₹1,248.69238₹99,895.39