
Category | Switch Function Off-On |
Mfr | Current Rating (Amps) 7A (AC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Free Hanging | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹16,815.97200 | ₹84,079.86 |
| 10 | ₹9,663.57500 | ₹96,635.75 |
| 20 | ₹9,047.52200 | ₹1,80,950.44 |
| 50 | ₹8,920.02480 | ₹4,46,001.24 |