
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Operating Force | 100gf | |
Release Force | 14gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | 0.315" (8.0mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,388.47100 | ₹13,884.71 |
| 20 | ₹1,138.73300 | ₹22,774.66 |
| 50 | ₹988.70340 | ₹49,435.17 |
| 100 | ₹936.51930 | ₹93,651.93 |
| 200 | ₹921.60955 | ₹1,84,321.91 |