Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) PNP - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-ORP-L

DigiKey Part Number
5055-KPS-ORP-L-ND
Manufacturer
Manufacturer Product Number
KPS-ORP-L
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) PNP - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 118.110" (0m ~ 3m)
Voltage - Supply
12 ~ 24 VDC
Response Time
1ms
Output Configuration
PNP - Open Collector, Light-ON\Dark-ON
Light Source
Red (640nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹4,413.38200₹44,133.82
20₹4,059.78800₹81,195.76
50₹3,833.87700₹1,91,693.85
100₹3,754.61300₹3,75,461.30