
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 19.685" ~ 196.850" (500mm ~ 5m) | |
Response Time | 80ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP54, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,718.90000 | ₹37,718.90 |
| 5 | ₹31,236.13400 | ₹1,56,180.67 |
| 10 | ₹30,393.45300 | ₹3,03,934.53 |
| 20 | ₹29,813.32300 | ₹5,96,266.46 |