
Category | Features EMO Marking |
Manufacturer KOINO | Current Rating (Amps) 5A (AC), 2A (DC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 4PST-2NO/2NC | Operating Temperature -25°C ~ 65°C |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,293.55000 | ₹8,293.55 |
| 2 | ₹5,899.60500 | ₹11,799.21 |
| 3 | ₹4,532.56667 | ₹13,597.70 |
| 5 | ₹3,676.18800 | ₹18,380.94 |
| 10 | ₹3,113.34400 | ₹31,133.44 |
| 20 | ₹2,711.71250 | ₹54,234.25 |
| 40 | ₹2,355.74200 | ₹94,229.68 |
| 80 | ₹2,106.93550 | ₹1,68,554.84 |