Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL30AS3-11

DigiKey Part Number
5055-KSL30AS3-11-ND
Manufacturer
Manufacturer Product Number
KSL30AS3-11
Description
30mm SELECTOR SWITCH
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
KOINO
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 25.20mm Dia
Type
Standard
Ingress Protection
IP40
Circuit
DPST-NO/NC
Features
Bezel - Round, Black Knob
Number of Positions
3
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom, Off-Mom
Mechanical Life
500,000 Cycles
Current Rating (Amps)
6A (AC), 3A (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
250 V
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 431 days from KOINO
FREE SHIPPING for this product
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹1,257.92800₹12,579.28
20₹885.55850₹17,711.17
50₹647.39360₹32,369.68
100₹564.22470₹56,422.47