
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 110 VAC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | -40°C ~ 70°C | |
Depth Behind Flange | 45.60mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,180.36600 | ₹21,803.66 |
| 20 | ₹1,826.77200 | ₹36,535.44 |
| 50 | ₹1,600.84220 | ₹80,042.11 |
| 100 | ₹1,521.57830 | ₹1,52,157.83 |