
GMX-SMT2-S2-8850TR | |
|---|---|
DigiKey Part Number | 2092-GMX-SMT2-S2-8850TR-ND - Tape & Reel (TR) 2092-GMX-SMT2-S2-8850TRCT-ND - Cut Tape (CT) 2092-GMX-SMT2-S2-8850TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S2-8850TR |
Description | FL/SMT M/JK L/PRF RT< 8P8C SHL W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S2-8850TR Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Shielded |
Series | Features Board Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹267.46000 | ₹267.46 |
| 10 | ₹226.91900 | ₹2,269.19 |
| 25 | ₹212.72320 | ₹5,318.08 |
| 50 | ₹202.55380 | ₹10,127.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | ₹189.33262 | ₹24,613.24 |
| 260 | ₹180.29235 | ₹46,876.01 |
| 390 | ₹175.20700 | ₹68,330.73 |
| 650 | ₹169.00423 | ₹1,09,852.75 |
| 910 | ₹165.04043 | ₹1,50,186.79 |
| 1,300 | ₹160.94108 | ₹2,09,223.40 |