
JSX-M3131 | |
|---|---|
DigiKey Part Number | 2092-JSX-M3131-ND |
Manufacturer | |
Manufacturer Product Number | JSX-M3131 |
Description | JACK SCREW M3 METRIC THREAD ROHS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | JSX-M3131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | M3.5 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹42.02700 | ₹420.27 |
| 25 | ₹39.39920 | ₹984.98 |
| 50 | ₹37.51660 | ₹1,875.83 |
| 100 | ₹35.70890 | ₹3,570.89 |
| 250 | ₹33.47240 | ₹8,368.10 |
| 500 | ₹31.87334 | ₹15,936.67 |
| 1,000 | ₹30.35068 | ₹30,350.68 |
| 3,000 | ₹28.08595 | ₹84,257.85 |