
K85X-AA-15S-K | |
|---|---|
DigiKey Part Number | 2092-K85X-AA-15S-K-ND |
Manufacturer | |
Manufacturer Product Number | K85X-AA-15S-K |
Description | CONN DSUB RCPT 15P VERT SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-AA-15S-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹359.70000 | ₹359.70 |
| 10 | ₹305.74300 | ₹3,057.43 |
| 42 | ₹276.23000 | ₹11,601.66 |
| 84 | ₹263.03964 | ₹22,095.33 |
| 126 | ₹255.61810 | ₹32,207.88 |
| 252 | ₹243.41516 | ₹61,340.62 |
| 504 | ₹231.79833 | ₹1,16,826.36 |
| 1,008 | ₹220.74081 | ₹2,22,506.74 |
| 2,520 | ₹206.93394 | ₹5,21,473.53 |

