MFR Recommended

KLDPX-0207-A | |
|---|---|
DigiKey Part Number | 2092-KLDPX-0207-A-ND |
Manufacturer | |
Manufacturer Product Number | KLDPX-0207-A |
Description | CONN PWR JACK 2X5.5MM PNLMT |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KLDPX-0207-A Models |
Category | Termination Solder Eyelet(s) |
Manufacturer Kycon, Inc. | Shielding Unshielded |
Series | Voltage - Rated 48VDC |
Packaging Bulk | Current Rating (Amps) 3.5 A |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type Jack | Operating Temperature -25°C ~ 85°C |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Actual Diameter 0.079" (2.00mm ID) | Contact Material Brass; Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
Internal Switch(s) Single Switch, Normally Closed | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KLDPX-0207-A-1 | Kycon, Inc. | 3,742 | 2092-KLDPX-0207-A-1-ND | ₹107.16000 | MFR Recommended |
