
STX-3100-5NB | |
|---|---|
DigiKey Part Number | 2092-STX-3100-5NB-ND |
Manufacturer | |
Manufacturer Product Number | STX-3100-5NB |
Description | STEREO JACK 3.5 MM SW NON-THREAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3100-5NB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel, Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹159.35000 | ₹159.35 |
| 10 | ₹135.67900 | ₹1,356.79 |
| 25 | ₹127.14280 | ₹3,178.57 |
| 50 | ₹121.06720 | ₹6,053.36 |
| 100 | ₹115.27110 | ₹11,527.11 |
| 250 | ₹108.05104 | ₹27,012.76 |
| 500 | ₹102.89226 | ₹51,446.13 |
| 1,000 | ₹97.98135 | ₹97,981.35 |
| 2,500 | ₹91.84971 | ₹2,29,624.27 |