Parametric Equivalent
Parametric Equivalent

0101YA1R2BAT2A | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C1R2BHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C1R2BHCT-ND - Cut Tape (CT) 478-KGM02ACG1C1R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0101YA1R2BAT2A |
Description | CAP CER 1.2PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0101YA1R2BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.89600 | ₹68.96 |
| 50 | ₹4.80840 | ₹240.42 |
| 100 | ₹4.17470 | ₹417.47 |
| 500 | ₹3.18510 | ₹1,592.55 |
| 1,000 | ₹2.88131 | ₹2,881.31 |
| 2,500 | ₹2.57902 | ₹6,447.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.91316 | ₹38,263.20 |

