0101YA1R2BAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.45521
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹1.00865
Datasheet
1.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101YA1R2BAT2A

DigiKey Part Number
478-KGM02ACG1C1R2BHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C1R2BHCT-ND - Cut Tape (CT)
478-KGM02ACG1C1R2BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0101YA1R2BAT2A
Description
CAP CER 1.2PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA1R2BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.89600₹68.96
50₹4.80840₹240.42
100₹4.17470₹417.47
500₹3.18510₹1,592.55
1,000₹2.88131₹2,881.31
2,500₹2.57902₹6,447.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹1.91316₹38,263.20
Manufacturers Standard Package