0201YA160JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹6.83252
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 58,006
Unit Price: ₹9.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₹0.21970
Datasheet

Upgrade


Murata Electronics
In Stock: 15,365
Unit Price: ₹9.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 93,966
Unit Price: ₹9.32000
Datasheet
16 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YA160JAT2A

DigiKey Part Number
0201YA160JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YA160JAT2A
Description
CAP CER 16PF 16V NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YA160JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹6.45667₹96,850.05
Manufacturers Standard Package